Filter Your Search
1 - 2 of 2 results
|
IRF3710SPBF
International Rectifier
|
$0.5550 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 57 A | 23 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 180 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | ||||
|
IRF3710SPBF
Infineon Technologies AG
|
$1.2312 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 57 A | 23 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 180 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon |