Filter Your Search
1 - 9 of 9 results
|
IRF520S
Motorola Semiconductor Products
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 9 A | 270 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||
|
IRF520SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE | 2 | 100 V | 1 | 9.2 A | 270 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.29.00.95 | D2PAK | 4 | ||||||||||
|
IRF520STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE | 2 | 100 V | 1 | 9.2 A | 270 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 37 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.29.00.95 | D2PAK | 4 | |||||||
|
IRF520S
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE | 2 | 100 V | 1 | 9.2 A | 270 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 60 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.29.00.95 | D2PAK | 4 | ||||||
|
IRF520STRR
International Rectifier
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE | 2 | 100 V | 1 | 9.2 A | 270 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 37 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.29.00.95 | D2PAK | 4 | ||||||||||||
|
IRF520S
Motorola Mobility LLC
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 9 A | 270 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||
|
IRF520STRL
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE | 2 | 100 V | 1 | 9.2 A | 270 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 37 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.29.00.95 | D2PAK | 4 | ||||||||
|
IRF520SPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 2 | 100 V | 1 | 9.2 A | 270 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | D2PAK | 4 | Vishay | |||||||
|
IRF520SPBF
Vishay Siliconix
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 9.2 A | 270 mΩ | AVALANCHE RATED | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | D2PAK | 4 | Vishay |