Filter Your Search
1 - 6 of 6 results
|
IRF5210STRRPBF
Infineon Technologies AG
|
$1.4218 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 38 A | 60 mΩ | HIGH RELIABILITY, AVALANCHE RATED, ULTRA-LOW RESISTANCE | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 140 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 1996-08-14 | Infineon | |||||||
|
AUIRF5210STRR
International Rectifier
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 38 A | 60 mΩ | AVALANCHE RATED | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 140 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | AEC-Q101 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||||||||||
|
IRF5210STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 38 A | 60 mΩ | HIGH RELIABILITY, AVALANCHE RATED, ULTRA-LOW RESISTANCE | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 140 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, D2PAK-3 | not_compliant | EAR99 | D2PAK | 3 | ||||||
|
IRF5210STRR
International Rectifier
|
Check for Price | No | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 38 A | 60 mΩ | HIGH RELIABILITY, AVALANCHE RATED, ULTRA-LOW RESISTANCE | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 140 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | -55 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK-3 | compliant | EAR99 | D2PAK | 3 | ||||||
|
AUIRF5210STRR
Infineon Technologies AG
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 38 A | 60 mΩ | AVALANCHE RATED | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 140 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | AEC-Q101 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | compliant | EAR99 | Infineon | |||||||||||||
|
IRF5210STRRHR
International Rectifier
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 40 A | 60 mΩ | HIGH RELIABILITY, AVALANCHE RATED, ULTRA LOW RESISTANCE | 780 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 3 |