Filter Your Search
1 - 10 of 15 results
|
IRF7404
International Rectifier
|
$0.3208 | No | No | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 6.7 A | 40 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 1.6 W | 27 A | SILICON | MS-012AA | R-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, SO-8 | 8 | compliant | EAR99 | |||||||||||
|
IRF7404PBF
Infineon Technologies AG
|
$0.5012 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 6.7 A | 40 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 1.6 W | 27 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||
|
IRF7404TRPBF
Infineon Technologies AG
|
$0.5080 | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 6.7 A | 40 mΩ | LOGIC LEVEL COMPATIBLE | 340 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 2.5 W | 27 A | SILICON | 165 ns | 36 ns | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SO-8 | compliant | EAR99 | Infineon | 8541.29.00.95 | ||||||
|
IRF7404TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 5.3 A | 40 mΩ | LOGIC LEVEL COMPATIBLE | 340 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 2.5 W | 27 A | SILICON | 165 ns | 36 ns | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SO-8 | compliant | EAR99 | 8541.29.00.95 | ||||||
|
IRF7404TRPBF-1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 6.7 A | 40 mΩ | LOGIC LEVEL COMPATIBLE | 340 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 2.5 W | 27 A | SILICON | 165 ns | 36 ns | MS-012AA | R-PDSO-G8 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8541.29.00.95 | ||||||||
|
IRF7404PBF-1
International Rectifier
|
Check for Price | Yes | Transferred | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
IRF7404
Infineon Technologies AG
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 6.7 A | 40 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 27 A | SILICON | MS-012AA | R-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | LEAD FREE, SO-8 | compliant | EAR99 | Infineon | ||||||||||||
|
IRF7404PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 6.7 A | 40 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 27 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, SO-8 | 8 | compliant | EAR99 | |||||||||
|
IRF7404QTRPBF
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 6.7 A | 40 mΩ | 340 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 2.5 W | 27 A | SWITCHING | SILICON | R-PDSO-G8 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||||||||
|
IRF7404TR
International Rectifier
|
Check for Price | No | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 6.7 A | 40 mΩ | LOGIC LEVEL COMPATIBLE | 340 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 2.5 W | 27 A | SILICON | 165 ns | 36 ns | MS-012AA | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | SOIC | SO-8 | 8 | unknown | EAR99 | 8541.29.00.95 |