Filter Your Search
1 - 3 of 3 results
|
IRF7807D2PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.3 A | 25 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 66 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, SO-8 | 8 | compliant | EAR99 | |||
|
IRF7807D2HR
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.3 A | 25 mΩ | ULTRA-LOW RESISTANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 66 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e0 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SOIC | SMALL OUTLINE, R-PDSO-G8 | 8 | compliant | EAR99 | ||||||||
|
IRF7807D2TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.3 A | 25 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 66 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SOIC | SO-8 | 8 | compliant | EAR99 |