Filter Your Search
1 - 2 of 2 results
|
IRF840LCSTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 A | SWITCHING | SILICON | S-PSSO-G2 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, S-PSSO-G2 | 3 | compliant | EAR99 | |||||||
|
IRF840LCSTRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 28 A | SWITCHING | SILICON | S-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, S-PSSO-G2 | 3 | compliant | EAR99 | Vishay |