Filter Your Search
1 - 10 of 163 results
|
IRF9130SMD05N
TT Electronics Resistors
|
Check for Price | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 8 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SILICON | R-CBCC-N3 | Not Qualified | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | unknown | EAR99 | |||||||||||||||||||
|
IRF9130SMD05N
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 8 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SILICON | R-CBCC-N3 | Not Qualified | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | CHIP CARRIER, R-CBCC-N3 | unknown | EAR99 | 3 | ||||||||||||||||||
|
IRF9132
Intersil Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 10 A | 400 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 40 A | SWITCHING | SILICON | 280 ns | 200 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRF9143
Intersil Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 80 V | 1 | 15 A | 300 mΩ | 960 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 60 A | SWITCHING | SILICON | 160 ns | 120 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRF9140EA
International Rectifier
|
Check for Price | No | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 18 A | 230 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 72 A | SWITCHING | SILICON | 150 ns | 120 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | CECC | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRF9140SMD-JQR-B
TT Electronics Resistors
|
Check for Price | No | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 18 A | 220 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SILICON | TO-276AB | R-CBCC-N3 | Not Qualified | 300 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | ||||||||||||||
|
IRF9130SMD05DGS
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 11 A | 350 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SILICON | TO-276AA | R-CBCC-N3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | 5 | TO-276AA | ||||||||||||
|
IRF9130EBPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 11 A | 350 mΩ | 81 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | |||||||||||||
|
IRF9130-QR-BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Not Recommended | P-CHANNEL | NO | SINGLE | 2 | 100 V | 1 | 11 A | 350 mΩ | 81 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SILICON | TO-3 | O-MBFM-P2 | e1 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | 2 | TO-204AA | |||||||||||
|
IRF9130
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE | 1 | 11 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 |