Filter Your Search
1 - 10 of 48 results
|
IRF9140SMD-JQR-B
TT Electronics Resistors
|
Check for Price | No | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 18 A | 220 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SILICON | TO-276AB | R-CBCC-N3 | Not Qualified | 300 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | |||||||||||||
|
IRF9140EA
International Rectifier
|
Check for Price | No | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 18 A | 230 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 72 A | SWITCHING | SILICON | 150 ns | 120 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | CECC | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | 8541.29.00.95 | ||||||
|
IRF9140PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 18 A | 230 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 72 A | SWITCHING | SILICON | 150 ns | 120 ns | TO-204AA | O-MBFM-P2 | Not Qualified | 150 °C | 260 | 40 | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | 8541.29.00.95 | TO-3 | 2 | |||||
|
IRF9140ED
International Rectifier
|
Check for Price | No | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 18 A | 230 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 72 A | SWITCHING | SILICON | 150 ns | 120 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | CECC | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | 8541.29.00.95 | ||||||
|
IRF9140EC
International Rectifier
|
Check for Price | No | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 18 A | 230 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 72 A | SWITCHING | SILICON | 150 ns | 120 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | CECC | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | 8541.29.00.95 | ||||||
|
IRF9140EAPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 18 A | 230 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 72 A | SWITCHING | SILICON | 150 ns | 120 ns | TO-204AA | O-MBFM-P2 | Not Qualified | CECC | 150 °C | 260 | 40 | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | 8541.29.00.95 | ||||||
|
IRF9140
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE | 2 | 100 V | 1 | 18 A | 230 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, 3 PIN | compliant | EAR99 | ||||||||||||
|
IRF9140
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Yes | Obsolete | P-CHANNEL | NO | SINGLE | 2 | 100 V | 1 | 18 A | 230 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SEMELAB LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | TO-204AA | 2 | |||||||||
|
IRF9140EDPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 18 A | 230 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 72 A | SWITCHING | SILICON | 150 ns | 120 ns | TO-204AA | O-MBFM-P2 | Not Qualified | CECC | 150 °C | 260 | 40 | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | 8541.29.00.95 | ||||||
|
IRF9140EAPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 18 A | 230 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 |