Filter Your Search
1 - 2 of 2 results
|
IRF9Z24NSTRLPBF
International Rectifier
|
$0.7938 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 12 A | 175 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 96 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 48 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | |||
|
IRF9Z24NSTRLPBF
Infineon Technologies AG
|
$0.9749 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 12 A | 175 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 96 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 48 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon |