Filter Your Search
1 - 3 of 3 results
|
IRFB3077PBF
International Rectifier
|
$2.6600 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 3.3 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 370 W | 850 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
IRFB3077PBF
Infineon Technologies AG
|
$2.6734 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 3.3 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 370 W | 850 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||
|
IRFB3077GPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 3.3 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 370 W | 850 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 |