Filter Your Search
1 - 2 of 2 results
|
IRFB59N10DPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 59 A | 25 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 236 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | Infineon | ||||||
|
IRFB59N10DPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 59 A | 25 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 236 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-220AB | LEAD FREE PACKAGE-3 | 3 |