Filter Your Search
1 - 4 of 4 results
|
IRFB9N65APBF
Vishay Intertechnologies
|
$1.3155 | Yes | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 8.5 A | 930 mΩ | 325 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 167 W | 21 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Vishay | ||
|
IRFB9N65APBF
Vishay Siliconix
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 8.5 A | 930 mΩ | 325 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 21 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e2 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN COPPER | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Vishay | |||||||
|
IRFB9N65APBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 8.5 A | 930 mΩ | 325 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 167 W | 21 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||
|
IRFB9N65APBF-BE3
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |