Filter Your Search
1 - 4 of 4 results
|
IRFBF20PBF
Vishay Intertechnologies
|
$1.0898 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 1.7 A | 8 Ω | AVALANCHE RATED | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 6.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Vishay | ||||
|
IRFBF20PBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 1.7 A | 8 Ω | AVALANCHE RATED | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Vishay | ||||||||
|
IRFBF20PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 1.7 A | 8 Ω | AVALANCHE RATED | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 54 W | 6.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRFBF20PBF-BE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |