Parametric results for: irfd123 tmos field effect... under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
Manufacturer Part Number: irfd123
Select parts from the table below to compare.
Compare
Compare
IRFD123PBF
Vishay Intertechnologies
$0.5560 Yes End Of Life N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 4 100 V 1 1.3 A 270 mΩ AVALANCHE RATED 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 10 A SWITCHING SILICON R-PDIP-T4 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
IRFD123
Freescale Semiconductor
Check for Price No Obsolete N-CHANNEL NO Single 1.1 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 150 °C MOTOROLA SEMICONDUCTOR PRODUCTS unknown ,
IRFD123R
Intersil Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 80 V 1 1.1 A 400 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON R-PDIP-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL INTERSIL CORP not_compliant EAR99 IN-LINE, R-PDIP-T3
IRFD123
Motorola Mobility LLC
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 1.1 A 400 mΩ 100 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 1 W SWITCHING SILICON R-PDIP-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL MOTOROLA INC unknown EAR99 IN-LINE, R-PDIP-T3 8541.29.00.95
IRFD123
Intersil Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 80 V 1 1.1 A 400 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON R-PDIP-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL INTERSIL CORP not_compliant EAR99
IRFD123
Rochester Electronics LLC
Check for Price No No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 80 V 1 1.1 A 400 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDIP-T3 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC unknown
IRFD123PBF
Vishay Siliconix
Check for Price Yes Yes End Of Life N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 4 100 V 1 1.3 A 270 mΩ AVALANCHE RATED 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 10 A SWITCHING SILICON R-PDIP-T4 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL VISHAY SILICONIX unknown EAR99 Vishay IN-LINE, R-PDIP-T4 DIP 4
IRFD123
Thomson Consumer Electronics
Check for Price No Obsolete N-CHANNEL NO SINGLE 1 1.1 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W e0 150 °C Tin/Lead (Sn/Pb) THOMSON CONSUMER ELECTRONICS unknown EAR99
IRFD123
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown EAR99
IRFD123
Vishay Intertechnologies
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 4 100 V 1 1.3 A 270 mΩ AVALANCHE RATED 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 10 A SWITCHING SILICON R-PDIP-T4 Not Qualified 1 175 °C PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay HVMDIP-4 DFP 4