Filter Your Search
1 - 2 of 2 results
|
IRFH5020TRPBF
Infineon Technologies AG
|
$1.7892 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 200 V | 1 | 5.1 A | 55 mΩ | HIGH RELIABILITY | 320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 63 A | SWITCHING | SILICON | R-PDSO-N5 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||
|
IRFH5020TRPBF
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 200 V | 1 | 5.1 A | 55 mΩ | HIGH RELIABILITY | 320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 63 A | SWITCHING | SILICON | R-PDSO-N5 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | QFN | 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | 8 |