Filter Your Search
1 - 3 of 3 results
|
IRFP243R
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 20 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||
|
IRFP243R
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 18 A | 220 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 150 W | 72 A | SWITCHING | SILICON | 122 ns | 98 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||
|
IRFP243R
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 18 A | 220 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 150 W | 72 A | SWITCHING | SILICON | 122 ns | 98 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 |