Filter Your Search
1 - 3 of 3 results
|
IRFP360PBF
Vishay Intertechnologies
|
$2.6945 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 400 V | 1 | 23 A | 200 mΩ | 1200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 W | 92 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC | 3 | compliant | EAR99 | Vishay | ||||||
|
IRFP360PBF
Vishay Siliconix
|
$3.0507 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 23 A | 200 mΩ | AVALANCHE RATED | 1200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 92 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-247 | 3 | compliant | EAR99 | Vishay | ROHS COMPLIANT PACKAGE-3 | |||||||||
|
IRFP360PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 400 V | 1 | 23 A | 200 mΩ | 1200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 W | 280 W | 92 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | 3 | compliant | EAR99 | LEAD FREE PACKAGE-3 | 8541.29.00.95 |