Filter Your Search
1 - 2 of 2 results
|
IRFR13N20DTRR
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 13 A | 235 mΩ | AVALANCHE RATED | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 52 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 240 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | PLASTIC, DPAK-3 | 3 | compliant | EAR99 | |||
|
IRFR13N20DTRRP
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 13 A | 235 mΩ | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 |