Filter Your Search
1 - 2 of 2 results
|
IRFR420TRRPBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 2.4 A | 3 Ω | AVALANCHE RATED | 400 mJ | 37 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 8 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | Vishay | ||
|
IRFR420TRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 2.4 A | 3 Ω | AVALANCHE RATED | 400 mJ | 37 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 8 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | EAR99 | Vishay |