Filter Your Search
1 - 2 of 2 results
|
IRFS3006-7PPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 60 V | 1 | 240 A | 2.1 mΩ | 303 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 1.172 kA | SWITCHING | SILICON | TO-263 | R-PSSO-G6 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | LEAD FREE, TO-263CB, D2PAK-7 | 7 | compliant | EAR99 | |||||
|
IRFS3006-7PPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 60 V | 1 | 240 A | 2.1 mΩ | 303 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 1.172 kA | SWITCHING | SILICON | TO-263 | R-PSSO-G6 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon |