Filter Your Search
1 - 10 of 48 results
|
IRFS41N15DPBF
International Rectifier
|
$0.9150 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 41 A | 45 mΩ | AVALANCHE RATED | 470 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 164 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.29.00.95 | ||||||||
|
IRFS41N15DPBF
Infineon Technologies AG
|
$1.4776 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 41 A | 45 mΩ | AVALANCHE RATED | 470 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 164 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | |||||||||
![]() |
IRFS4115PBF
International Rectifier
|
$1.8600 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 99 A | 12.1 mΩ | 830 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 396 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | D2PAK | ||||||||
|
IRFS4127TRLPBF
Infineon Technologies AG
|
$1.9257 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 72 A | 22 mΩ | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 300 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | |||||||||||
|
IRFS4115TRL7PP
Infineon Technologies AG
|
$1.9894 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 150 V | 1 | 105 A | 11.8 mΩ | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 A | SWITCHING | SILICON | TO-263CB | R-PSSO-G6 | e3 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-7/6 | not_compliant | EAR99 | Infineon | |||||||||||||
![]() |
IRFS4115TRLPBF
International Rectifier
|
$2.0829 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 99 A | 12.1 mΩ | 830 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 396 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | D2PAK | ||||||||||
![]() |
IRFS4127PBF
International Rectifier
|
$2.2200 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 72 A | 22 mΩ | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 300 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, D2PAK-3 | 3 | compliant | EAR99 | 8541.29.00.95 | D2PAK | |||||||||
|
IRFS4115TRLPBF
Infineon Technologies AG
|
$2.7159 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 99 A | 12.1 mΩ | 830 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 396 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||
|
AUIRFS4115
Infineon Technologies AG
|
$3.0727 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 99 A | 12.1 mΩ | ULTRA LOW ON RESISTANCE | 230 mJ | 105 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 396 A | SWITCHING | SILICON | TO-236AB | R-PSSO-G2 | AEC-Q101 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-3/2 | compliant | EAR99 | Infineon | |||||||||
|
AUIRFS4115TRL
Infineon Technologies AG
|
$3.2922 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 99 A | 12.1 mΩ | ULTRA LOW ON RESISTANCE | 230 mJ | 105 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 396 A | SWITCHING | SILICON | TO-236AB | R-PSSO-G2 | AEC-Q101 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-3/2 | compliant | EAR99 | Infineon |