Filter Your Search
1 - 4 of 4 results
|
IRG4IBC20KDPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 11.5 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 110 ns | 20 V | 34 W | POWER CONTROL | SILICON | 380 ns | 88 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | compliant | EAR99 | Infineon | ||||||||
|
IRG4IBC20KD
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 11.5 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | MOTOR CONTROL | SILICON | 380 ns | 88 ns | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220, FULL PACK-3 | compliant | EAR99 | Infineon | ||||||||||||
|
IRG4IBC20KDPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 11.5 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 110 ns | 20 V | 34 W | POWER CONTROL | SILICON | 380 ns | 88 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | compliant | EAR99 | TO-220AB | 3 | ||||||
|
IRG4IBC20KD
International Rectifier
|
Check for Price | No | Transferred | 600 V | 6 V | 11.5 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | 110 ns | 20 V | 34 W | MOTOR CONTROL | SILICON | 380 ns | 88 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 |