Filter Your Search
1 - 2 of 2 results
|
IRGB4062DPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6.5 V | 48 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 41 ns | 20 V | 250 W | 31 ns | POWER CONTROL | SILICON | 164 ns | 64 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
IRGB4062DPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 48 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 41 ns | 20 V | 250 W | 31 ns | POWER CONTROL | SILICON | 164 ns | 64 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-3 | compliant | EAR99 | Infineon |