Filter Your Search
1 - 5 of 5 results
|
IRGIB15B60KD1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 19 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | 73 ns | 20 V | 52 W | 35 ns | MOTOR CONTROL | SILICON | 250 ns | 55 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | TO-220, FULL PACK-3 | 3 | unknown | EAR99 | ||||||
|
IRGIB15B60KD1P
International Rectifier
|
Check for Price | No | No | Transferred | 600 V | 5.5 V | 19 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 73 ns | 20 V | 52 W | 35 ns | MOTOR CONTROL | SILICON | 250 ns | 55 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | TO-220, FULL PACK-3 | 3 | compliant | EAR99 | ||||||
|
IRGIB15B60KD1P
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 19 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 73 ns | 20 V | 52 W | 35 ns | MOTOR CONTROL | SILICON | 250 ns | 55 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220, FULL PACK-3 | compliant | EAR99 | Infineon | ||||||||
|
IRGIB15B60KD1PPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 600 V | 19 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | MOTOR CONTROL | SILICON | 250 ns | 55 ns | TO-220AB | R-PSFM-T3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||||
|
IRGIB15B60KD1PPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 19 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | MOTOR CONTROL | SILICON | 250 ns | 55 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 |