Filter Your Search
1 - 3 of 3 results
|
IRGP30B120KD-EP
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.2 kV | 6 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 75 ns | 20 V | 300 W | 35 ns | MOTOR CONTROL | SILICON | 270 ns | 75 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | PACKAGE-3 | compliant | EAR99 | Infineon | ||||||
|
IRGP30B120KD-EPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | MOTOR CONTROL | SILICON | 270 ns | 75 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-247AD | 3 | |||||||||
|
IRGP30B120KD-EP
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 6 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 75 ns | 20 V | 300 W | 35 ns | MOTOR CONTROL | SILICON | 270 ns | 75 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE PACKAGE-3 | compliant | EAR99 | TO-247AD | 3 |