Filter Your Search
1 - 10 of 16 results
|
IRGP4063PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6.5 V | 80 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 46 ns | 30 V | 330 W | 56 ns | POWER CONTROL | SILICON | 210 ns | 100 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | LEAD FREE, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
IRGP4063D1-EPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 100 A | N-CHANNEL | NO | 20 V | 330 W | 175 °C | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||
|
IRGP4063-EPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6.5 V | 80 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 46 ns | 30 V | 330 W | 56 ns | POWER CONTROL | SILICON | 210 ns | 100 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AD | LEAD FREE, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
IRGP4063D1PBF
International Rectifier
|
Check for Price | Yes | Transferred | 600 V | 6.5 V | 100 A | N-CHANNEL | NO | 20 V | 330 W | 175 °C | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
IRGP4063DPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6.5 V | 96 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 46 ns | 20 V | 330 W | 56 ns | POWER CONTROL | SILICON | 210 ns | 100 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
AUIRGP4063D
International Rectifier
|
Check for Price | Yes | Transferred | 600 V | 6.5 V | 96 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 46 ns | 20 V | 330 W | 56 ns | POWER CONTROL | SILICON | 210 ns | 100 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | ||||||
|
AUIRGP4063D-E
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 96 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 46 ns | 20 V | 330 W | 56 ns | POWER CONTROL | SILICON | 210 ns | 100 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | Infineon | |||||||
|
IRGP4063-EPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 80 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 46 ns | 30 V | 330 W | 56 ns | POWER CONTROL | SILICON | 210 ns | 100 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | Infineon | |||||||
|
IRGP4063D1PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 100 A | N-CHANNEL | NO | 20 V | 330 W | 175 °C | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||
|
IRGP4063PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 80 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 46 ns | 30 V | 330 W | 56 ns | POWER CONTROL | SILICON | 210 ns | 100 ns | TO-247AC | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | Infineon |