Filter Your Search
1 - 10 of 11 results
|
IRHM7C50SEDPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10.4 A | 650 mΩ | HIGH RELIABILITY, RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41.6 A | SWITCHING | SILICON | S-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||||
|
IRHM7C50SEUPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10.4 A | 650 mΩ | HIGH RELIABILITY, RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41.6 A | SWITCHING | SILICON | S-MSFM-P3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||||||
|
IRHM7C50SED
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10.4 A | 650 mΩ | HIGH RELIABILITY, RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41.6 A | SWITCHING | SILICON | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||||
|
IRHM7C50SEU
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10.4 A | 650 mΩ | HIGH RELIABILITY, RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41.6 A | SWITCHING | SILICON | S-MSFM-P3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||
|
IRHM7C50SEPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 600 V | 1 | 10.4 A | 600 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
IRHM7C50SESCSPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10.4 A | 650 mΩ | HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41.6 A | SWITCHING | SILICON | TO-254AA | S-XSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-XSFM-P3 | compliant | EAR99 | |||||||
|
IRHM7C50SE
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 600 V | 1 | 10.4 A | 600 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||||||
|
IRHM7C50SEPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 600 V | 1 | 10.4 A | 600 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-254AA | S-MSFM-P3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||||||||||
|
IRHM7C50SEUPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10.4 A | 650 mΩ | HIGH RELIABILITY, RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41.6 A | SWITCHING | SILICON | S-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||||
|
IRHM7C50SESCS
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10.4 A | 650 mΩ | HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41.6 A | SWITCHING | SILICON | TO-254AA | S-XSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-XSFM-P3 | compliant | EAR99 |