Filter Your Search
1 - 4 of 4 results
![]() |
IRHMS597Z60PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 45 A | 14 mΩ | 1250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-254AA | R-XSFM-T3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-254AA | FLANGE MOUNT, R-XSFM-T3 | 3 | compliant | EAR99 | ||||||||||
|
IRHMS597Z60
Infineon Technologies AG
|
Check for Price | No | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 45 A | 14 mΩ | HIGH RELIABILITY | 1250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | 180 A | SWITCHING | SILICON | 180 ns | 210 ns | TO-254AA | S-XSFM-P3 | e0 | Not Qualified | RH - 100K Rad(Si) | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-XSFM-P3 | not_compliant | EAR99 | ||||||
![]() |
IRHMS597Z60
International Rectifier
|
Check for Price | No | No | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 45 A | 14 mΩ | 1250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | 180 A | SWITCHING | SILICON | TO-254AA | R-XSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-254AA | FLANGE MOUNT, R-XSFM-T3 | 3 | compliant | EAR99 | |||||||||
|
IRHMS597Z60PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 45 A | 14 mΩ | 1250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-254AA | R-XSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-XSFM-T3 | compliant | EAR99 |