Filter Your Search
1 - 10 of 12 results
|
IRL620SPBF
Vishay Intertechnologies
|
$1.0758 | Yes | Yes | End Of Life | N-CHANNEL | YES | SINGLE | 2 | 200 V | 1 | 5.2 A | 800 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | 3 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | Vishay | ||||||||||
|
IRL620STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE | 2 | 200 V | 1 | 5.2 A | 800 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRL620STRR
International Rectifier
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE | 2 | 200 V | 1 | 5.2 A | 800 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
|
IRL620SR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 3.3 A | 800 mΩ | 29 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | |||||||||||||||||
|
IRL620STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | End Of Life | N-CHANNEL | YES | SINGLE | 2 | 200 V | 1 | 5.2 A | 800 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | Vishay | ||||||||
|
IRL620SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE | 2 | 200 V | 1 | 5.2 A | 800 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRL620STRL
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE | 2 | 200 V | 1 | 5.2 A | 800 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMD-220, 3 PIN | 3 | compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
IRL620S
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE | 2 | 200 V | 1 | 5.2 A | 800 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 50 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRL620S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 3.3 A | 800 mΩ | 29 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 33 W | 12 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||||
|
IRL620STRLPBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 5.2 A | 800 mΩ | AVALANCHE RATED | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 21 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | Vishay |