Filter Your Search
1 - 10 of 45 results
|
IRLI630GPBF
Vishay Intertechnologies
|
$0.9513 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 6.2 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | 3 | compliant | EAR99 | Vishay | |||||
|
IRLI630GPBF
Vishay Siliconix
|
$1.8972 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 6.2 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-220AB | 3 | compliant | EAR99 | Vishay | ROHS COMPLIANT, TO-220, FULL PACK-3 | |||||
|
IRLI630G-029
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 5.9 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | 3 | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||||||
|
IRLI630G-010PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 5.9 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | 3 | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||||||
|
IRLI630G-017
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 5.9 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | 3 | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||||||
|
IRLI630G-017PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 5.9 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | 3 | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||||||
|
IRLI630G
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 5.9 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 W | 35 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | 3 | compliant | EAR99 | TO-220, FULL PACK-3 | 8541.29.00.95 | |||||
|
IRLI630G-009
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 5.9 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | 3 | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||||||
|
IRLI630G-009PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 5.9 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e2 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN COPPER | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | 3 | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||
|
IRLI630G-019PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 5.9 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | 3 | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 |