Filter Your Search
1 - 2 of 2 results
|
IRLL014NPBF
Infineon Technologies AG
|
$0.3815 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 2 A | 140 mΩ | AVALANCHE RATED | 32 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 16 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-223, 4 PIN | not_compliant | EAR99 | Infineon | |||||||
|
IRLL014NPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 2.8 A | 140 mΩ | AVALANCHE RATED, FAST SWITCHING | 32 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 16 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | LEAD FREE, SOT-223, 4 PIN | not_compliant | EAR99 | TO-261AA | 4 |