Filter Your Search
1 - 2 of 2 results
|
IRLL2705TRPBF
Infineon Technologies AG
|
$0.4684 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 5.2 A | 51 mΩ | ULTRA LOW RESISTANCE | 110 mJ | 92 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 30 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||
|
IRLL2705TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE | 4 | 55 V | 1 | 5.2 A | 51 mΩ | LOGIC LEVEL COMPATIBLE | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 30 A | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | TO-261AA | LEAD FREE, SOT-223, 3 PIN | 3 | 8541.29.00.95 |