Filter Your Search
1 - 3 of 3 results
|
IRLML6402TRPBF
Infineon Technologies AG
|
$0.2235 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.7 A | 65 mΩ | ULTRA LOW RESISTANCE | 11 mJ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 22 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Infineon | |||||
|
IRLML6402TR
International Rectifier
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.7 A | 65 mΩ | HIGH RELIABILITY | 11 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 22 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | MICRO-3 | compliant | EAR99 | SOT-23 | 3 | ||||||||||
|
IRLML6402TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.7 A | 65 mΩ | HIGH RELIABILITY | 11 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 22 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MICRO-3 | compliant | EAR99 | SOT-23 | 3 |