Filter Your Search
1 - 2 of 2 results
|
IRLR3915TRPBF
Infineon Technologies AG
|
$1.0413 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 30 A | 14 mΩ | ULTRA LOW RESISTANCE, AVALANCHE RATED | 200 mJ | 74 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 W | 240 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | DPAK-3/2 | not_compliant | EAR99 | Infineon | ||||||
|
IRLR3915TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 30 A | 14 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 W | 240 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DPAK-3 | compliant | EAR99 | TO-252AA | 3 |