Filter Your Search
1 - 1 of 1 results
|
IRM-05-24
Mean Well
|
$8.1015 | Yes | Active | 115 V | 24 V | 305 V | 85 V | 23.4 V | 24.6 V | 230 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | OTHER | 5.52 W | R-XDMA-P4 | CB, CE, EAC, IEC, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 45.7 mm | 21.5 mm | MEAN WELL ENTERPRISES CO LTD | Module-4 | compliant | EAR99 | Mean Well |