Filter Your Search
1 - 2 of 2 results
|
IRS2001MPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||||||||||||
|
IRS2001MPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 220 ns | 220 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SINK | 20 V | 10 V | YES | AUTOMOTIVE | S-XQCC-N14 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 14 | UNSPECIFIED | HQCCN | LCC14/16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1.05 mm | 4 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | QFN | HQCCN, LCC14/16,.16SQ,20 | 14 |