Filter Your Search
1 - 2 of 2 results
|
IRS20124STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | CMOS | 1 | 18 V | 10 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | compliant | 8542.39.00.01 | |||
|
IRS20124STRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 18 V | 10 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AB, SOIC-14 | compliant | 8542.39.00.01 | Infineon |