Filter Your Search
1 - 6 of 6 results
|
IRS2530DPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 16.6 V | 11.6 V | 14 V | NO | PUSH-PULL | 115 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IRS2530DPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 16.6 V | 11.6 V | 14 V | NO | PUSH-PULL | 115 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||
|
IRS2530DSTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 16.6 V | 11.6 V | 14 V | YES | PUSH-PULL | 115 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
IRS2530DSPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 16.6 V | 11.6 V | 14 V | YES | PUSH-PULL | 115 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IRS2530DSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 16.6 V | 11.6 V | 14 V | YES | PUSH-PULL | 115 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
IRS2530DSTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 16.6 V | 11.6 V | 14 V | YES | PUSH-PULL | 115 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |