Filter Your Search
1 - 2 of 2 results
|
IRS25411PBF
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 16.6 V | 8 V | NO | PUSH-PULL | 500 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | DIP | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
IRS25411PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 16.6 V | 8 V | NO | PUSH-PULL | 500 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon |