Filter Your Search
1 - 2 of 2 results
|
IRS2541PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 15.6 V | 9 V | NO | PUSH-PULL | 500 kHz | SINGLE SWITCHING CONFIGURATION ALSO POSSIBLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
IRS2541PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 15.6 V | 9 V | NO | PUSH-PULL | 500 kHz | SINGLE SWITCHING CONFIGURATION ALSO POSSIBLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon |