Filter Your Search
1 - 10 of 15 results
|
IRS-5/10-Q12P-C
Murata Manufacturing Co Ltd
|
$49.2459 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4 V | 5.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.125 % | 0.125 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.01414 Vrms | HYBRID | 50 W | 30 ms | R-XDMA-P8 | CSA, EN, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.3 mm | 36.5 mm | 13.208 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||
|
IRS-5/10-Q48N-C
Murata Manufacturing Co Ltd
|
$53.3379 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
IRS-5/10-Q12PF-C
Murata Manufacturing Co Ltd
|
$58.1003 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4 V | 5.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.125 % | 0.125 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.01414 Vrms | HYBRID | 50 W | 30 ms | R-XDFM-P8 | CSA, EN, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||||||||||
|
IRS-5/10-Q48P-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
IRS50-1OHMJ
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | NO | FREE AIR POWER: 37.5W | WIRE WOUND | 280 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | NIKKOHM CO LTD | unknown | EAR99 | LEAD FREE | 8533.29.00.00 | CHASSIS MOUNT | 50 W | 25 °C | 1 Ω | FIXED RESISTOR | 260 ppm/°C | FLEXIBLE WIRE | 5 % | |||||||||||||||||||||||||||||||||
|
IRS50-500OHMG
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | NO | FREE AIR POWER: 37.5W | WIRE WOUND | 280 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | NIKKOHM CO LTD | unknown | EAR99 | LEAD FREE | 8533.29.00.00 | CHASSIS MOUNT | 50 W | 25 °C | 500 Ω | FIXED RESISTOR | 260 ppm/°C | FLEXIBLE WIRE | 2 % | |||||||||||||||||||||||||||||||||
|
IRS50-500OHMJ
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | NO | FREE AIR POWER: 37.5W | WIRE WOUND | 280 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | NIKKOHM CO LTD | unknown | EAR99 | LEAD FREE | 8533.29.00.00 | CHASSIS MOUNT | 50 W | 25 °C | 500 Ω | FIXED RESISTOR | 260 ppm/°C | FLEXIBLE WIRE | 5 % | |||||||||||||||||||||||||||||||||
|
IRS50-1OHMD
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | NO | FREE AIR POWER: 37.5W | WIRE WOUND | 280 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | NIKKOHM CO LTD | unknown | EAR99 | LEAD FREE | 8533.29.00.00 | CHASSIS MOUNT | 50 W | 25 °C | 1 Ω | FIXED RESISTOR | 260 ppm/°C | FLEXIBLE WIRE | 0.5 % | |||||||||||||||||||||||||||||||||
|
IRS50-1OHMF
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | NO | FREE AIR POWER: 37.5W | WIRE WOUND | 280 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | NIKKOHM CO LTD | unknown | EAR99 | LEAD FREE | 8533.29.00.00 | CHASSIS MOUNT | 50 W | 25 °C | 1 Ω | FIXED RESISTOR | 260 ppm/°C | FLEXIBLE WIRE | 1 % | |||||||||||||||||||||||||||||||||
|
IRS-5/10-Q48NF-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |