Filter Your Search
1 - 10 of 11 results
|
IRU1015-33CT
International Rectifier
|
Check for Price | No | Obsolete | 7 V | 4.7 V | 3.3 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | SFM | PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
IRU1015-33CTPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 7 V | 4.7 V | 3.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | SFM | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
IRU1015-33CDTR
International Rectifier
|
Check for Price | Obsolete | 7 V | 4.7 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | PLASTIC, TO-252, DPAK-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
IRU1015-33CP
International Rectifier
|
Check for Price | No | Obsolete | 7 V | 4.7 V | 3.3 V | 1.1 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 4.57 mm | SINGLE | 6.04 mm | 6.145 mm | 2.16 mm | INTERNATIONAL RECTIFIER CORP | MODULE | PLASTIC, ULTRA THIN PAK-2 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
IRU1015-33CM
International Rectifier
|
Check for Price | No | Obsolete | 7 V | 4.7 V | 3.3 V | 1.1 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 1 | 150 °C | 225 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.405 mm | 10.18 mm | 4.57 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
IRU1015-33CMTR
International Rectifier
|
Check for Price | Obsolete | 7 V | 4.7 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.405 mm | 10.18 mm | 4.57 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
IRU1015-33CPTR
International Rectifier
|
Check for Price | Obsolete | 7 V | 4.7 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 4.57 mm | SINGLE | 6.04 mm | 6.145 mm | 2.16 mm | INTERNATIONAL RECTIFIER CORP | MODULE | PLASTIC, ULTRA THIN PAK-2 | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
IRU1015-33CDPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 7 V | 4.7 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 2.3 mm | SINGLE | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
IRU1015-33CMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 7 V | 4.7 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | Not Qualified | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.405 mm | 10.18 mm | 4.57 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | TO-263, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
IRU1015-33CPPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 7 V | 4.7 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 4.57 mm | SINGLE | 6.04 mm | 6.145 mm | 2.16 mm | INTERNATIONAL RECTIFIER CORP | MODULE | TO-252, | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |