Filter Your Search
1 - 6 of 6 results
|
IRU3146CF
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 16 V | 4.5 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INTERNATIONAL RECTIFIER CORP | SSOP | TSSOP, TSSOP28,.25 | 28 | unknown | EAR99 | 8542.39.00.01 | |||
|
IRU3146CFTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 16 V | 4.5 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INTERNATIONAL RECTIFIER CORP | SSOP | TSSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IRU3146CFTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 16 V | 4.5 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, TSSOP28,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IRU3146CFTR
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 16 V | 4.5 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, TSSOP28,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
IRU3146CFTR
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 16 V | 4.5 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INTERNATIONAL RECTIFIER CORP | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
IRU3146CF
Infineon Technologies AG
|
Check for Price | No | Obsolete | YES | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | INFINEON TECHNOLOGIES AG | TSSOP, TSSOP28,.25 | unknown | EAR99 | 8542.39.00.01 |