Filter Your Search
1 - 8 of 8 results
|
IRU431LCSPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 1.24 V | 1.221 V | 1.259 V | 1 | YES | YES | ADJUSTABLE OUTPUT FROM 1.24V TO 15V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IRU431LCS
International Rectifier
|
Check for Price | No | Obsolete | 1.24 V | 1.221 V | 1.259 V | 15 mA | 1 | YES | YES | ADJUSTABLE OUTPUT FROM 1.24V TO 15V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 2 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IRU431LCL3TR
International Rectifier
|
Check for Price | Obsolete | 1.24 V | 1.221 V | 1.259 V | 1 | YES | YES | ADJUSTABLE OUTPUT FROM 1.24V TO 15V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | INTERNATIONAL RECTIFIER CORP | SOT-23 | SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
IRU431LCL3
International Rectifier
|
Check for Price | No | No | Obsolete | 1.24 V | 1.221 V | 1.259 V | 15 mA | 1 | YES | YES | ADJUSTABLE OUTPUT FROM 1.24V TO 15V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | INTERNATIONAL RECTIFIER CORP | SOT-23 | LSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
IRU431LCL5PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 1.24 V | 1.221 V | 1.259 V | 1 | YES | YES | ADJUSTABLE OUTPUT FROM 1.24V TO 15V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G5 | Not Qualified | 70 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | INTERNATIONAL RECTIFIER CORP | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
IRU431LCL5TR
International Rectifier
|
Check for Price | Obsolete | 1.24 V | 1.221 V | 1.259 V | 1 | YES | YES | ADJUSTABLE OUTPUT FROM 1.24V TO 15V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | INTERNATIONAL RECTIFIER CORP | SOT-23 | SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
IRU431LCL5TRPBF
International Rectifier
|
Check for Price | Obsolete | 1.24 V | 1.221 V | 1.259 V | 1 | YES | YES | ADJUSTABLE OUTPUT FROM 1.24V TO 15V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | INTERNATIONAL RECTIFIER CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
IRU431LCL5
International Rectifier
|
Check for Price | No | Obsolete | 1.24 V | 1.221 V | 1.259 V | 15 mA | 1 | YES | YES | ADJUSTABLE OUTPUT FROM 1.24V TO 15V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G5 | e0 | Not Qualified | 2 | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | INTERNATIONAL RECTIFIER CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 |