Filter Your Search
1 - 10 of 10 results
|
5962F0052302VYC
Intersil Corporation
|
Check for Price | Transferred | R-XBCC-N3 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | INTERSIL CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | 1 | 1 | 2.505 V | 2.495 V | 2.5 V | QCCN | LCC3(UNSPEC) | MIL-PRF-38535 Class V | MILITARY | 300k Rad(Si) V | YES | ||||||||||||||||
|
5962F0052302VXC
Intersil Corporation
|
Check for Price | Yes | Transferred | O-XBCY-W3 | e4 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | INTERSIL CORP | BCY, CAN3/4,.1 | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | 1 | 1 | 2.505 V | 2.495 V | 2.5 V | BCY | CAN3/4,.1 | MIL-PRF-38535 Class V | MILITARY | 300k Rad(Si) V | YES | 0.2 % | ||||||||||||
|
IS100
EIC Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kA | 30 mA | 25 mA | 25 V | SCR | 1.5 V | 100 A | NO | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IS0-1009RH/SAMPLE
Intersil Corporation
|
Check for Price | Yes | Obsolete | R-XUUC-N3 | e4 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | GOLD | NO LEAD | UPPER | INTERSIL CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | 1 | 1 | 2.505 V | 2.495 V | 2.5 V | DIE | DIE OR CHIP | MILITARY | 300k Rad(Si) V | YES | ||||||||||||||
|
5962F0052302VXC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | O-XBCY-W3 | e4 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | Gold (Au) | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | BCY, CAN3/4,.1 | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | 1 | 1 | 2.505 V | 2.495 V | 2.5 V | BCY | CAN3/4,.1 | MIL-PRF-38535 Class V | MILITARY | 300k Rad(Si) V | YES | 0.2 % | ||||||||||
|
5962F0052302VYC
Renesas Electronics Corporation
|
Check for Price | Active | R-XBCC-N3 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | RENESAS ELECTRONICS CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | 1 | 1 | 2.505 V | 2.495 V | 2.5 V | QCCN | LCC3(UNSPEC) | MIL-PRF-38535 Class V | MILITARY | 300k Rad(Si) V | YES | Renesas Electronics | |||||||||||||||
|
IS100A
EIC Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kA | 30 mA | 25 mA | 50 V | SCR | 1.5 V | 100 A | NO | EIC SEMICONDUCTOR CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
5962F0052302V9A
Intersil Corporation
|
Check for Price | Transferred | R-XUUC-N3 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | INTERSIL CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | 1 | 1 | 2.505 V | 2.495 V | 2.5 V | DIE | DIE OR CHIP | MIL-PRF-38535 Class V | MILITARY | 300k Rad(Si) V | YES | ||||||||||||||||
|
IS0-1009EH-Q
Intersil Corporation
|
Check for Price | Yes | Transferred | O-XBCY-W3 | e4 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | INTERSIL CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | 1 | 1 | 2.505 V | 2.495 V | 2.5 V | DIE | MILITARY | 300k Rad(Si) V | YES | |||||||||||||||
|
5962F0052302V9A
Renesas Electronics Corporation
|
Check for Price | Active | R-XUUC-N3 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | 1 | 1 | 2.505 V | 2.495 V | 2.5 V | DIE | DIE OR CHIP | MIL-PRF-38535 Class V | MILITARY | 300k Rad(Si) V | YES |