Filter Your Search
1 - 2 of 2 results
|
ISC0348D05
XP Power
|
$21.8649 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 300 mA | 2 | YES | NO | 350 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 1 % | 1.2 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.03535 Vrms | HYBRID | 3 W | R-PDMA-G7 | UL, CE, UKCA | 2 | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | 8.75 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER | ||
|
ISC0348D05-P
XP Power
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 300 mA | 2 | YES | NO | 350 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 1 % | 1.2 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.03535 Vrms | HYBRID | 3 W | R-PDMA-G7 | UL, CE, UKCA | 2 | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | 8.75 mm | XP POWER LTD | compliant | EAR99 |