Filter Your Search
1 - 10 of 2,340 results
|
AISC-1008-R027G-T
Abracon Corporation
|
$0.1138 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 130 mΩ | 2 % | YES | 50 MHz | 1 A | 1.6 GHz | Ceramic | 55 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-1008-R27G-T
Abracon Corporation
|
$0.1362 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 2 % | YES | 25 MHz | 500 mA | 600 MHz | Ceramic | 50 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-1008-R68G-T
Abracon Corporation
|
$0.1362 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 1.47 Ω | 2 % | YES | 25 MHz | 400 mA | 360 MHz | Ceramic | 45 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-1008-R18G-T
Abracon Corporation
|
$0.1701 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 700 mΩ | 2 % | YES | 25 MHz | 620 mA | 750 MHz | Ceramic | 50 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-1008-R62J-T
Abracon Corporation
|
$0.1721 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 620 nH | 1.4 Ω | 5 % | YES | 25 MHz | 300 mA | 375 MHz | Ceramic | 45 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-1008-R15G-T
Abracon Corporation
|
$0.1729 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 620 mΩ | 2 % | YES | 25 MHz | 580 mA | 800 MHz | Ceramic | 50 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-1008-R0047J-T
Abracon Corporation
|
$0.1740 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 110 mΩ | 5 % | YES | 50 MHz | 1 A | 6 GHz | Ceramic | 50 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||
|
AISC-1008-1R0J-T
Abracon Corporation
|
$0.1740 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.8 Ω | 5 % | YES | 25 MHz | 370 mA | 270 MHz | Ceramic | 35 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-1008-R82J-T
Abracon Corporation
|
$0.1740 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 1.61 Ω | 5 % | YES | 25 MHz | 400 mA | 330 MHz | Ceramic | 45 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-1008-R010J-T
Abracon Corporation
|
$0.1740 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 5 % | YES | 50 MHz | 1 A | 4.1 GHz | Ceramic | 50 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON |