Filter Your Search
1 - 2 of 2 results
|
ISC1210ER180K
Vishay Intertechnologies
|
$0.6855 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.7 Ω | 10 % | YES | 2.52 MHz | 155 mA | 17 MHz | POWDERED IRON | 30 | 1210 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
ISC1210ER180K
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.7 Ω | 10 % | YES | 2.52 MHz | 155 mA | 17 MHz | POWDERED IRON | 30 | 1210 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY DALE | 1210 | unknown | EAR99 | 8504.50.80.00 |