Filter Your Search
1 - 10 of 15 results
|
ISD203SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 225 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
ISD203-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 225 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
ISD203X-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 225 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
ISD203G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 225 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | DIP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
ISD203X
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 225 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
ISD203-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 225 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
ISD203XSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 225 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
ISD203SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 225 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
ISD203X-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 225 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
ISD203
Isocom LTD
|
Check for Price | Active | 60 mA | 5 kV | 90 % | 30 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | ISOCOM LTD | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs |