Filter Your Search
1 - 10 of 12 results
|
ISD4003-04MPY
Nuvoton Technology Corp
|
Check for Price | Yes | Active | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 | Nuvoton | |||||||||||
|
ISD4003-04MPYD
Winbond Electronics Corp
|
Check for Price | Transferred | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP, | unknown | 8542.39.00.01 | DIP | 28 | ||||||||||
|
ISD4003-04MPI
Nuvoton Technology Corp
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 3.3 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | NUVOTON TECHNOLOGY CORP | DIP, | compliant | 8542.39.00.01 | DIP | 28 | ||||||||||
|
ISD4003-04MPYI
Winbond Electronics Corp
|
Check for Price | Transferred | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 3.3 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP, | unknown | 8542.39.00.01 | DIP | 28 | ||||||||||
|
ISD4003-04MP
Nuvoton Technology Corp
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | ROM | 240 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 | |||||||||||||||
|
ISD4003-04MPYI
Nuvoton Technology Corp
|
Check for Price | Active | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 3.3 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | NUVOTON TECHNOLOGY CORP | DIP, | compliant | 8542.39.00.01 | DIP | 28 | ||||||||||
|
ISD4003-04MPD
Winbond Electronics Corp
|
Check for Price | Transferred | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP, | unknown | 8542.39.00.01 | DIP | 28 | ||||||||||
|
ISD4003-04MP
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | HAND-HELD DEVICES | 1 | FLASH | 240 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | ||||||
|
ISD4003-04MPD
Nuvoton Technology Corp
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | NUVOTON TECHNOLOGY CORP | DIP, | compliant | 8542.39.00.01 | DIP | 28 | ||||||||||
|
ISD4003-04MPI
Winbond Electronics Corp
|
Check for Price | Transferred | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 3.3 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP, | unknown | 8542.39.00.01 | DIP | 28 |